
Surface mount capacitor array featuring 4 isolated ceramic elements, each with 47pF capacitance and 5% tolerance. Rated for 100V DC, this component utilizes C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0508 package measures 2.1mm x 1.3mm x 0.94mm with a 0.5mm terminal pitch, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Kyocera W2A41A470JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2A41A470JAT2A technical specifications.
| Capacitance | 47pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A41A470JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.