
This 4-element isolated ceramic capacitor array from Kyocera features a capacitance of 330pF and a voltage rating of 100V with a tolerance of 10%. The capacitors are constructed with X7R dielectric material and have a flat construction. The array is packaged in a 0508 SMD package and is available in quantities of 4000. The operating temperature range is from -55°C to 125°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |