
The Kyocera W2A43A151JAT2A is an isolated ceramic capacitor array with a capacitance of 150pF and a tolerance of 5%. It has a voltage rating of 25V and is packaged in a 0508 SMD package. The capacitor array is mounted via surface mount and has a height of 0.94mm, length of 2.1mm, and width of 1.3mm. It is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A43A151JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A43A151JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.