Kyocera W2A43C103M4T2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0508 |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.3mm |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A43C103M4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.