Surface mount capacitor array featuring 4 isolated ceramic elements, each with 470pF capacitance and a 25V DC rating. This X7R dielectric component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. Housed in a 0508 (1220 metric) case code, it measures 2.1mm in length, 1.3mm in width, and 0.94mm in height, with a 0.5mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is ideal for general electronic applications.
Kyocera W2A43C471KAT2F technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A43C471KAT2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.