The Kyocera W2A45A101K4T2A is a 4-element ceramic capacitor array with a capacitance of 100pF and a voltage rating of 50V. It has a tolerance of 10% and is designed for surface mount applications. The capacitor array operates over a temperature range of -55°C to 125°C and is available in a 0508 package. The device is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A45A101K4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W2A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A45A101K4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.