The Kyocera W2A45C472MAT2A is a 4.7nF isolated ceramic capacitor array with a 50V voltage rating. It features a 0508 package and surface mount termination. The capacitor is constructed with X7R dielectric material and has a flat construction. Operating temperature range is from -55°C to 125°C. The RoHS compliant component is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
