
The Kyocera W2A46D104MAT2A is an isolated ceramic capacitor array with a capacitance of 100nF and a tolerance of 20%. It has a voltage rating of 6V and is packaged in a 0508 surface mount package. The array consists of 4 elements and is available in quantities of 4000 per reel. The capacitors are made of ceramic dielectric material and are suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A46D104MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A46D104MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.