
This 4-element isolated ceramic capacitor array from Kyocera features a capacitance of 100pF and a tolerance of 5%. It is packaged in a 0508 package and is designed for surface mount applications. The array is RoHS compliant and has a voltage rating of 16V. The capacitors are isolated from each other, making this array suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A4YA101JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YA101JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
