
Surface mount capacitor array featuring 4 isolated elements, each with 18pF capacitance and a 16V DC rating. Utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in a 0508 case with a 0.5mm terminal pitch, this RoHS compliant component is ideal for applications requiring precise capacitance in a compact form factor.
Kyocera W2A4YA180KAT2A technical specifications.
| Capacitance | 18pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YA180KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.