
Surface mount capacitor array featuring 4 isolated ceramic elements, each with 47pF capacitance and a 10% tolerance. Operating across a -55°C to 125°C temperature range, this component offers a 16V DC rated voltage and a 0.5mm terminal pitch. Constructed with C0G dielectric in an 0508 package, it measures 2.1mm in length, 1.3mm in width, and 0.94mm in height. Supplied on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Kyocera W2A4YA470KAT2A technical specifications.
| Capacitance | 47pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YA470KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
