
Four-element ceramic capacitor array with 100nF capacitance and 16V DC rating. Features X7R dielectric, 20% tolerance, and a 0508 SMD package. Operates from -55°C to 125°C with a 10% dissipation factor. Surface mountable with lead-free and RoHS compliant termination, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A4YC104MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2A4YC104MAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2.1mm |
| Dielectric | X7R |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WXA |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YC104MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.