The Kyocera W2A4YC222MAT2F is a 4-element isolated ceramic capacitor array with a capacitance of 2.2nF and a voltage rating of 16V. It features a compact 0508 package with a surface mount termination and a terminal pitch of 0.5mm. The capacitor array operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A4YC222MAT2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YC222MAT2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.