Ceramic capacitor array with 330pF capacitance and 16V DC rating. Features X7R dielectric, 10% tolerance, and isolated circuit configuration. This 4-capacitor array is surface mountable in an 0508 package, measuring 2.1mm x 1.3mm x 0.94mm. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera W2A4YC331KAT2A technical specifications.
| Capacitance | 330pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 2.1mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YC331KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.