
The Kyocera W2A4YC563KAT2A is an isolated ceramic capacitor array with four elements, each rated for 56nF capacitance and 16V voltage. It features a 0508 package with surface mount termination and is available in quantities of 4000. The capacitor array operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The IPC series is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A4YC563KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YC563KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.