
Ceramic capacitor array featuring 4 isolated elements, each with 47nF capacitance and a 16V DC rating. This surface mount component utilizes an X5R dielectric and offers a 10% tolerance. Housed in an 0508 case code with dimensions of 2.1mm depth, 0.94mm height, 1.3mm width, and 1.27mm (0.050 inch) length, it operates across a temperature range of -55°C to 85°C. Packaged on tape and reel for automated assembly.
Kyocera W2A4YD473KAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0508 |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 2.1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Height - Seated (Max) | 0.037inch |
| Length | 0.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YD473KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
