
This is a 4-element isolated ceramic capacitor array with a capacitance of 18nF and a tolerance of 10%. It has a package size of 0508 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor array is RoHS compliant and available in a tape and reel packaging format with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2A4ZC183KAT2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4ZC183KAT2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.