
Surface mount capacitor array featuring 4 isolated elements, each with 100nF capacitance and a 10V DC rating. This ceramic component utilizes an X5R dielectric and is housed in a 0508 (1220 metric) case. Operating across a temperature range of -55°C to 85°C, it offers a 20% capacitance tolerance and 10% dissipation factor. The array is RoHS compliant and supplied on tape and reel.
Kyocera W2A4ZD104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4ZD104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.