Surface mount ceramic feedthrough capacitor, 100pF capacitance, 100V voltage rating, and C0G dielectric. Features a 0805 case code, 300mA current rating, and 600mR DC resistance. Operating temperature range from -55°C to 125°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W2F11A1018AT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2F11A1018AT1A technical specifications.
| Capacitance | 100pF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F11A1018AT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
