Surface mount ceramic feedthrough capacitor, 100pF capacitance, 100V DC rated voltage, featuring C0G dielectric for stable performance. 0805 case size (2012 metric) with a 300mA current rating and 600mR DC resistance. Operating temperature range from -55°C to 125°C, AEC-Q200 qualified, and RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera W2F11A1018AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2F11A1018AT1F technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F11A1018AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.