
This 100V ceramic capacitor from Kyocera has a capacitance of 100pF and a current rating of 300mA. It is available in a 0805 package, suitable for surface mount technology (SMT), and is compliant with AEC-Q200 standards. The operating temperature range is -55°C to 125°C, and it is packaged in tape and reel quantities of 10,000.
Sign in to ask questions about the Kyocera W2F11A1018AT3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2F11A1018AT3A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 300mA |
| Current Rating | 300mA |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F11A1018AT3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
