
Surface mount ceramic capacitor with 22pF capacitance and 100V voltage rating. Features C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. Housed in an 0805 (2012 metric) case with a 300mA current rating. This lead-free component is RoHS compliant and AEC-Q200 qualified, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera W2F11A2208AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2F11A2208AT1F technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F11A2208AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
