
Feed-through ceramic capacitor with 220pF capacitance and 100V voltage rating. Features a 0805 case code (2012 metric) with C0G dielectric material for stable performance. Surface mountable with a 300mA current rating and operating temperature range of -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kyocera W2F11A2218AT1A technical specifications.
| Capacitance | 220pF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
