Surface mount ceramic capacitor with 220pF capacitance and 100V DC rating. Features a 0805 (2012 metric) case size, C0G dielectric, and 300mA current rating. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and AEC-Q200 qualified, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera W2F11A2218AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2F11A2218AT1F technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F11A2218AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.