
Surface mount ceramic capacitor with 470pF capacitance and 100V voltage rating. Features a C0G dielectric and 5% tolerance, housed in an 0805 case code (2.01mm x 1.25mm x 1.14mm). Rated for 300mA current and operates across a -55°C to 125°C temperature range. This RoHS compliant component is AEC-Q200 qualified and supplied in cut tape packaging.
Sign in to ask questions about the Kyocera W2F11A4718AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2F11A4718AT1F technical specifications.
| Capacitance | 470pF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F11A4718AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
