
Surface mount feed-through ceramic capacitor featuring 10nF capacitance and 50V DC rating. Dielectric material is X7R with a ±50% tolerance, operating across a -55°C to 125°C temperature range. Housed in an 0805 (2012 metric) case code, this lead-free component supports a 300mA current rating and is AEC-Q200 qualified. Packaged in tape and reel, it is RoHS compliant.
Kyocera W2F15C1038AT1F technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F15C1038AT1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.