
Surface mount capacitor array featuring 4 isolated elements, each with 22pF capacitance and C0G dielectric. This ceramic component offers a 25V DC rating, 300mA current rating, and operates across a -55°C to 125°C temperature range. Housed in an 0805 (2012 metric) case code, it measures 2mm in length, 1.2mm in width, and 1.27mm in height, with a 0.5mm terminal pitch.
Kyocera W2F43A2208AT1A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current Rating | 300mA |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| Series | W2F4 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F43A2208AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.