
Surface mount feed-through capacitors with 47pF capacitance and 25V voltage rating. Features C0G dielectric ceramic construction in an 0805 (2012 metric) case. Designed for EMI filtering with a 300mA current rating and 50mA output current. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera W2F43A4708AT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2F43A4708AT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current Rating | 300mA |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| Series | W2F4 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F43A4708AT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
