
This 100V ceramic capacitor has a capacitance of 220pF and a tolerance of 50%. It is rated for 500mA and has a maximum operating temperature of 125°C. The capacitor is packaged in a 0805 SMD case and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Kyocera W2H11A2218AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2H11A2218AT1F technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 500mA |
| Current Rating | 500mA |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2H11A2218AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.