
This ceramic capacitor from Kyocera has a capacitance of 470pF and a voltage rating of 100V. It can handle a maximum current of 500mA and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 0805 case and is lead-free. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Kyocera W2H11A4718AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W2H11A4718AT1F technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 500mA |
| Current Rating | 500mA |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2H11A4718AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.