
Surface mount ceramic capacitor with 100nF capacitance and 16V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in a 0508 (1220 metric) case code with a 20% tolerance. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Kyocera W2L1YC104MAT1A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2L1YC104MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.