The Kyocera W3A41A680JAT2A is a 4-element isolated ceramic capacitor array with a capacitance of 68pF and a voltage rating of 100V. It has a tolerance of 5% and is packaged in a 0612 SMD package. The capacitor array is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The W3A41A680JAT2A is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A41A680JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A41A680JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.