
Surface mount capacitor array featuring 4 isolated elements, each with 10nF capacitance and a 10% tolerance. This ceramic capacitor network utilizes an X7R dielectric, offering a voltage rating of 100V and operating across a temperature range of -55°C to 125°C. The component is housed in a 0612 case code with a terminal pitch of 0.76mm, packaged on tape and reel for automated assembly. It is RoHS compliant and constructed with a flat profile.
Kyocera W3A41C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0612 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.35mm |
| Height - Seated (Max) | 0.053inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A41C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
