
This isolated ceramic capacitor array from Kyocera features 4 elements with a capacitance of 220pF each, rated for 100V with a tolerance of 10%. The capacitors are packaged in a 0612 case and are designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and the components are RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A41C221KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A41C221KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.