This 4-element isolated ceramic capacitor array from Kyocera features a capacitance of 3.3nF and a voltage rating of 100V with a tolerance of 10%. It is constructed with a flat construction and has a dielectric material of ceramic with an X7R dielectric. The capacitor array is packaged in a 0612 case and is designed for surface mount applications with a terminal pitch of 0.76mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The array is RoHS compliant and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |