
Surface mount ceramic capacitor array featuring 100pF capacitance and 25V voltage rating. This 4-capacitor array utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0612 package offers 3.2mm length, 1.6mm width, and 1.35mm height with a 0.76mm terminal pitch. Isolated circuit configuration and 10% dissipation factor are key technical attributes. Packaged in tape and reel for automated assembly.
Kyocera W3A43A101KAT2A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A43A101KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
