
Surface mount ceramic capacitor network featuring 4 isolated elements. Offers 47pF capacitance per element with a 25V DC voltage rating and 10% tolerance. Dielectric is X7R ceramic, operating from -55°C to 125°C. Packaged in a 0612 SMD case, supplied on tape and reel.
Sign in to ask questions about the Kyocera W3A43A470KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3A43A470KAT2A technical specifications.
| Capacitance | 47pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A43A470KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
