The Kyocera W3A43A680KAT2A is a 4-element isolated ceramic capacitor array with a capacitance of 68pF. It is packaged in a 0612 case and is designed for surface mount applications. The array is RoHS compliant and features a ceramic dielectric material. It has a voltage rating of 25V and a tolerance of 10%. The capacitors are rated for a DC voltage of 25V and are available in a tape and reel packaging format with 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A43A680KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A43A680KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.