
The Kyocera W3A43C333KAT2A is an isolated ceramic capacitor array with a capacitance of 33nF and a voltage rating of 25V. It is available in a 0612 package and is designed for surface mount applications. The capacitor array consists of four isolated elements and is constructed with ceramic dielectric material. It is RoHS compliant and available in a tape and reel packaging format with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A43C333KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A43C333KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.