
This Kyocera W3A43C471KAT2A is a 4-element isolated ceramic capacitor array with a capacitance of 470pF, a voltage rating of 25V, and a tolerance of 10%. It is constructed with X7R dielectric material and has a flat construction. The capacitor array is packaged in a 0612 SMD package with a terminal pitch of 0.76mm and a height of 1.35mm. It is designed for surface mount applications and is RoHS compliant. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |