
This ceramic capacitor has a capacitance of 47nF with a 10% tolerance and is rated for 25V. It is packaged in a 0612 case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Kyocera W3A43C473KAT2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3A43C473KAT2F technical specifications.
| Capacitance | 47nF |
| Package/Case | 0612 |
| Dissipation Factor | 10% |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WXA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A43C473KAT2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.