Surface mount ceramic capacitor array featuring 4 isolated elements, each with 47pF capacitance and a 50V DC rating. This general-purpose capacitor utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. Housed in a 0612 (1632 metric) SMD package, it offers a 0.76mm terminal pitch and a compact 3.2mm depth. The component is supplied in tape and reel packaging, compliant with RoHS standards.
Sign in to ask questions about the Kyocera W3A45A470KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3A45A470KAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Height - Seated (Max) | 0.053inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45A470KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.