
Surface mount capacitor array featuring 4 isolated ceramic elements with a total capacitance of 470pF and a 50V DC rating. This component utilizes C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range, with a 5% tolerance and 10% dissipation factor. The 0612 package measures 3.2mm in length, 1.6mm in width, and 1.35mm in height, with a 0.76mm terminal pitch. Supplied on tape and reel, this RoHS compliant component is ideal for high-frequency applications.
Kyocera W3A45A471JAT2A technical specifications.
| Capacitance | 470pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45A471JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
