
Surface mount capacitor array featuring 4 isolated ceramic dielectric elements with X7R characteristics. Offers a total capacitance of 10nF (10000pF) with a 50V DC rated voltage and 10% tolerance. Housed in a 0612 (1632 metric) case code with a terminal pitch of 0.76mm, operating across a temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera W3A45C103KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3A45C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C103KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
