
The Kyocera W3A45C152MAT2A is a 4-element isolated ceramic capacitor array with a capacitance of 1.5nF and a voltage rating of 50V. It features a 0612 package and is designed for surface mount applications. The capacitor array is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with 4000 units per package.
Kyocera W3A45C152MAT2A technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C152MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.