This 15nF ceramic capacitor is rated for 50V and has a tolerance of 10%. It is available in a 0612 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Kyocera W3A45C153KAT2A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Dielectric | X7R |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.