The Kyocera W3A45C221KAT2A is an isolated ceramic capacitor array with a capacitance of 220pF and a voltage rating of 50V. It has a tolerance of 10% and is available in a 0612 package with a surface mount termination. The capacitor array is composed of four elements and is packaged in a tape and reel format with 4000 units per package. It is compliant with RoHS regulations and has a dielectric material of ceramic. The physical dimensions of the capacitor array are 1.35mm in height, 3.2mm in length, and 1.6mm in width.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |