
Surface mount ceramic capacitor array featuring 4 isolated elements, X7R dielectric, and a 0.022 µF capacitance. This component operates at 50V with a 20% tolerance, housed in a 0612 (1632) case. Designed for surface mounting, it offers a 1.35mm height, 3.2mm length, and 1.6mm width, with a 0.76mm terminal pitch. Rated for AEC-Q200 compliance and RoHS compliant, it is supplied in tape and reel packaging.
Kyocera W3A45C223M4T2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C223M4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.