
Surface mount capacitor array featuring 4 isolated elements, X7R ceramic dielectric, and a 0612 case code. Offers a capacitance of 33nF per element with a 20% tolerance and a 50V DC rating. Operating temperature range spans -55°C to 125°C, with dimensions of 3.2mm (L) x 1.6mm (W) x 1.35mm (H). Packaged in tape and reel for automated assembly.
Kyocera W3A45C333MAT2F technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C333MAT2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.