
Ceramic capacitor array featuring 4 isolated elements, each with 47nF capacitance and a 50V DC rating. This surface mount component utilizes an X7R dielectric and offers a 10% tolerance. The 0612 case code provides a compact footprint with dimensions of 1.6mm width, 3.2mm depth, and 1.35mm height. Operating across a wide temperature range of -55°C to 125°C, this lead-free, RoHS compliant array is supplied in tape and reel packaging.
Kyocera W3A45C473KAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0612 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Height - Seated (Max) | 0.053inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C473KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.